Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
UTL Push-Pull Series Slide 12

In summary, Souriau-Sunbank by Eaton’s UTL product series offers users a comprehensive interconnect solution which provides UL and IEC compliance, UV resistance, high IP68/69K sealing performance in both mated and unmated conditions, designed with safety features for disconnect while under power load, offers resistance to salt spray and industrial chemicals, and is also UL 94 5 VA rated. In addition, the stainless steel latch coupling system makes it simple to use and provides a quick and reliable mating solution which reduces time and labor during installation. Do not forget that Souriau-Sunbank by Eaton is a full solution provider with the in-house cable assembly production and overmolding capabilities which further enhances the sealing properties of the UTL range.

PTM Published on: 2013-05-30