
HCM1305-R82-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-R82-RTR-ND - Tape & Reel (TR) 283-HCM1305-R82-RCT-ND - Cut Tape (CT) 283-HCM1305-R82-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1305-R82-R |
Description | FIXED IND 820NH 31A 1.61 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 31 A 1.61mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.27400 | $12.74 |
| 100 | $1.04730 | $104.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.97763 | $391.05 |
| 800 | $0.92190 | $737.52 |
| 1,200 | $0.89082 | $1,068.98 |
| 2,000 | $0.85317 | $1,706.34 |
| 2,800 | $0.82928 | $2,321.98 |
| 4,000 | $0.80470 | $3,218.80 |
| 10,000 | $0.76250 | $7,625.00 |

