31 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,758 In Stock | 1 : $2.06000 Cut Tape (CT) 1,000 : $1.32300 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 155 nH | ±20% | 31 A | 51.5A | Shielded | 0.325mOhm | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.197" (5.00mm) | |||
1,775 In Stock | 1 : $1.43000 Cut Tape (CT) 1,000 : $0.79349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 120 nH | ±20% | 31 A | 32A | Shielded | 0.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.264" W (8.00mm x 6.70mm) | 0.118" (3.00mm) | |||
956 In Stock | 1 : $2.83000 Cut Tape (CT) 500 : $1.70084 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±20% | 31 A | 68A | Unshielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.264" W (9.80mm x 6.70mm) | 0.197" (5.00mm) | |||
560 In Stock | 1 : $2.83000 Cut Tape (CT) 500 : $1.70084 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 200 nH | ±20% | 31 A | 37A | Unshielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.264" W (9.80mm x 6.70mm) | 0.197" (5.00mm) | |||
422 In Stock | 1 : $2.06000 Cut Tape (CT) 1,000 : $1.32300 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 nH | ±20% | 31 A | 34.5A | Shielded | 0.325mOhm | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.197" (5.00mm) | |||
1,020 In Stock | 1 : $2.83000 Cut Tape (CT) 500 : $1.70084 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 31 A | 52A | Unshielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.264" W (9.80mm x 6.70mm) | 0.197" (5.00mm) | |||
289 In Stock | 1 : $5.15000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Iron Powder | 7.5 µH | ±20% | 31 A | 118A | Unshielded | 2.6mOhm Max | - | 29MHz | - | -55°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
2,960 In Stock | 135 : $0.83822 Tray | Tariff may apply if shipping to the United States | Tray | Active | - | - | 120 nH | ±20% | 31 A | 52A | Shielded | 0.39mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.402" L x 0.276" W (10.20mm x 7.00mm) | 0.195" (4.96mm) | |||
1,399 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 220 nH | ±20% | 31 A | 60A | Shielded | 1.76mOhm Max | 10 @ 100kHz | 132MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) | |||
425 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.64203 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 72 nH | ±20% | 31 A | 50A | Unshielded | 0.27mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.96mm) | |||
2,880 In Stock | 1 : $1.33000 Cut Tape (CT) 1,000 : $0.70736 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±20% | 31 A | 52A | Shielded | 0.39mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.402" L x 0.276" W (10.20mm x 7.00mm) | 0.195" (4.96mm) | |||
6,688 In Stock | 1 : $1.35000 Cut Tape (CT) 1,000 : $0.65625 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 105 nH | ±20% | 31 A | 46A | Shielded | 0.32mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.96mm) | |||
3,004 In Stock | 1 : $1.35000 Cut Tape (CT) 1,000 : $0.75269 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 72 nH | ±20% | 31 A | 58A | Shielded | 0.32mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.96mm) | |||
366 In Stock | 1 : $1.41000 Cut Tape (CT) 500 : $0.83234 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 360 nH | ±20% | 31 A | 60A | Shielded | 1.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
221 In Stock | 1 : $1.42000 Cut Tape (CT) 400 : $0.93570 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 31 A | 53A | Shielded | 1.61mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
574 In Stock | 1 : $2.44000 Cut Tape (CT) 600 : $1.44000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 nH | ±20% | 31 A | 43A | Shielded | 0.28mOhm | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1435 | 0.537" L x 0.531" W (13.65mm x 13.50mm) | 0.146" (3.70mm) | |||
725 In Stock | 1 : $1.43000 Cut Tape (CT) 500 : $0.84594 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 31 A | 45A | Shielded | 2.8mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.256" (6.50mm) | |||
285 In Stock | 1 : $2.05000 Cut Tape (CT) 500 : $1.20686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 31 A | 61A | Unshielded | 1.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
319 In Stock | 1 : $12.01000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Wirewound | - | 7.5 µH | ±20% | 31 A | 118A | Unshielded | 2.2Ohm Max | - | 29MHz | AEC-Q200 | -40°C ~ 180°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.055" L x 0.705" W (26.80mm x 17.90mm) | 0.882" (22.40mm) | |||
0 In Stock 3,000 Marketplace Check Lead Time | 1,000 : $0.59587 Tape & Reel (TR) 500 : $0.62000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Tape & Reel (TR) | Active | Molded | - | 360 nH | ±20% | 31 A | 60A | Shielded | 1.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
3,966 In Stock | 1 : $1.21000 Cut Tape (CT) 500 : $0.63100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 360 nH | ±20% | 31 A | 60A | Shielded | 1.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
2,596 In Stock | 1 : $1.33000 Cut Tape (CT) 1,000 : $0.73913 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 155 nH | ±20% | 31 A | 40A | Shielded | 0.39mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.402" L x 0.276" W (10.20mm x 7.00mm) | 0.195" (4.96mm) | |||
1,800 Marketplace | 450 : $1.34600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 710 nH | ±20% | 31 A | 21A | Shielded | 0.85mOhm | - | - | - | -55°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.315" W (10.00mm x 8.00mm) | 0.315" (8.00mm) | |||
428 In Stock | 1 : $1.40000 Cut Tape (CT) 500 : $0.82824 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Iron | 820 nH | ±20% | 31 A | 53A | Shielded | 2.3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
370 In Stock | 1 : $1.50000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Molded | Alloy Powder | 1 µH | ±20% | 31 A | 42A | Shielded | 2.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | 2-SMD | 2-SMD | 0.504" L x 0.543" W (12.80mm x 13.80mm) | 0.248" (6.30mm) |