Eaton - Electronics Division Fixed Inductors

Results: 4,294
Stocking Options
Environmental Options
Media
Exclude
4,294Results
Applied FiltersRemove All

Showing
of 4,294
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DR73-xxx-R
FIXED IND 1MH 260MA 4.34 OHM SMD
Eaton - Electronics Division
12,242
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.29981
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±20%
260 mA
250mA
Shielded
4.34Ohm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR73-xxx-R
FIXED IND 15UH 1.83A 84.4 MOHM
Eaton - Electronics Division
9,129
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.30041
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.83 A
2.05A
Shielded
84.4mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR73-470-R
FIXED IND 47UH 1.08A 241 MOHM
Eaton - Electronics Division
8,952
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.29981
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.08 A
1.14A
Shielded
241mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR73-100-R
FIXED IND 10UH 2.08A 65.6 MOHM
Eaton - Electronics Division
8,271
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.29981
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.08 A
2.47A
Shielded
65.6mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR73-xxx-R
FIXED IND 33UH 1.31A 166 MOHM
Eaton - Electronics Division
6,440
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.29981
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.31 A
1.35A
Shielded
166mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR73-220-R
FIXED IND 22UH 1.62A 107 MOHM
Eaton - Electronics Division
6,286
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.29981
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.62 A
1.67A
Shielded
107mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR73-xxx-R
FIXED IND 100UH 730MA 527 MOHM
Eaton - Electronics Division
6,166
In Stock
1 : $0.53000
Cut Tape (CT)
1,350 : $0.30025
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
730 mA
790mA
Shielded
527mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DR74-1R5-R
FIXED IND 22UH 1.75A 92.5 MOHM
Eaton - Electronics Division
0
In Stock
86,929
Marketplace
Check Lead Time
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
70 : $1.07000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.75 A
2.13A
Shielded
92.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 2.2UH 4.76A 12.6 MOHM
Eaton - Electronics Division
39,485
In Stock
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32927
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.76 A
7.06A
Shielded
12.6mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 100UH 860MA 383 MOHM
Eaton - Electronics Division
0
In Stock
20,882
Marketplace
Check Lead Time
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
70 : $1.07000
Bulk
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
860 mA
990mA
Shielded
383mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 1MH 270MA 3.89 OHM SMD
Eaton - Electronics Division
13,367
In Stock
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±20%
270 mA
310mA
Shielded
3.89Ohm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 330UH 450MA 1.41 OHM
Eaton - Electronics Division
9,004
In Stock
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
450 mA
540mA
Shielded
1.41Ohm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 220UH 560MA 907 MOHM
Eaton - Electronics Division
8,519
In Stock
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
560 mA
660mA
Shielded
907mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 47UH 1.15A 216 MOHM
Eaton - Electronics Division
6,703
In Stock
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.15 A
1.41A
Shielded
216mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 150UH 690MA 591 MOHM
Eaton - Electronics Division
0
In Stock
4,327
Marketplace
Check Lead Time
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
1,100 : $0.86000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
690 mA
810mA
Shielded
591mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR74-1R5-R
FIXED IND 10UH 2.41A 48.9 MOHM
Eaton - Electronics Division
10,547
In Stock
1 : $0.62000
Cut Tape (CT)
1,100 : $0.35722
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.41 A
3.17A
Shielded
48.9mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR125 series
FIXED IND 82UH 2.05A 128 MOHM
Eaton - Electronics Division
21,546
In Stock
1 : $0.64000
Cut Tape (CT)
600 : $0.39263
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±20%
2.05 A
2.39A
Shielded
128mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DR74-1R5-R
FIXED IND 68UH 1.03A 265 MOHM
Eaton - Electronics Division
17,066
In Stock
1 : $0.67000
Cut Tape (CT)
1,100 : $0.38596
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
1.03 A
1.19A
Shielded
265mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
DR1050-101-R
FIXED IND 100UH 1.52A 205 MOHM
Eaton - Electronics Division
28,969
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.45754
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±30%
1.52 A
1.45A
Shielded
205mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.413" L x 0.406" W (10.50mm x 10.30mm)
0.197" (5.00mm)
DR125 series
FIXED IND 47UH 2.71A 74 MOHM SMD
Eaton - Electronics Division
6,900
In Stock
1 : $0.80000
Cut Tape (CT)
600 : $0.48818
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
2.71 A
3.24A
Shielded
74mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DR125 series
FIXED IND 10UH 5.35A 18.9 MOHM
Eaton - Electronics Division
0
In Stock
1,180
Marketplace
Check Lead Time
1 : $0.80000
Cut Tape (CT)
600 : $0.48818
Tape & Reel (TR)
600 : $0.88000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
5.35 A
7.17A
Shielded
18.9mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
DR127-220-R
FIXED IND 22UH 4A 39.1 MOHM SMD
Eaton - Electronics Division
12,750
In Stock
1 : $0.82000
Cut Tape (CT)
350 : $0.52200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
4 A
7.57A
Shielded
39.1mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DR127-4R7-R
FIXED IND 4.7UH 8.25A 9.17 MOHM
Eaton - Electronics Division
7,973
In Stock
1 : $0.82000
Cut Tape (CT)
350 : $0.52266
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
8.25 A
16.5A
Shielded
9.17mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DR127-680-R
FIXED IND 68UH 2.44A 105 MOHM
Eaton - Electronics Division
6,339
In Stock
1 : $0.82000
Cut Tape (CT)
350 : $0.52200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
2.44 A
4.44A
Shielded
105mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DR127-330-R
FIXED IND 33UH 3.23A 60 MOHM SMD
Eaton - Electronics Division
5,273
In Stock
1 : $0.82000
Cut Tape (CT)
350 : $0.52411
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
3.23 A
6.22A
Shielded
60mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
Showing
of 4,294

Eaton - Electronics Division Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.