CDEP105MENP-R20PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: $1.00029
Datasheet
Image for CDEP105MENP-R20PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEP105MENP-R20PC

DigiKey Part Number
CDEP105MENP-R20PC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDEP105MENP-R20PC
Description
FIXED IND 200NH 25A 1.15 MOHM
Customer Reference
Detailed Description
200 nH Shielded Inductor 25 A 1.15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes