
SCEP105H-R15 | |
|---|---|
DigiKey Part Number | SCEP105H-R15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP105H-R15 |
Description | FIXED IND 150NH 20A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 20 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00029 | $1,000.29 |

