150 nH Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,950 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 150 nH | ±5% | 150 mA | - | Unshielded | 2.99Ohm Max | 8 @ 100MHz | 550MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
156,860 In Stock | 1 : $1.31000 Cut Tape (CT) 650 : $0.79145 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 61 A | 76A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.307" W (10.20mm x 7.80mm) | 0.295" (7.50mm) | |||
13,996 In Stock | 1 : $1.44000 Cut Tape (CT) 600 : $0.87763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 51 A | 65A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.370" L x 0.244" W (9.40mm x 6.20mm) | 0.315" (8.00mm) | |||
186 In Stock | 1 : $1.64000 Cut Tape (CT) 620 : $1.53605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 25 A | 45A | Shielded | 0.41mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | 0.252" (6.40mm) | |||
980 In Stock | 1 : $2.10000 Cut Tape (CT) 500 : $1.30284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±10% | 74 A | 64A | Shielded | 0.18mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.315" W (10.80mm x 8.00mm) | 0.315" (8.00mm) | |||
110,308 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02596 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 150 nH | ±5% | 300 mA | - | Unshielded | 2.4Ohm Max | 8 @ 50MHz | 650MHz | - | -55°C ~ 100°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
26,359 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 150 nH | ±3% | 150 mA | - | Unshielded | 2.99Ohm Max | - | 550MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
34,280 In Stock | 1 : $0.11000 Cut Tape (CT) 4,000 : $0.05502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±5% | 160 mA | - | Unshielded | 1.5Ohm Max | 32 @ 150MHz | 1.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
15,575 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.05018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 150 nH | ±5% | 150 mA | - | Unshielded | 3.5Ohm Max | 8 @ 100MHz | 550MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
63,567 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.05810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±2% | 160 mA | - | Unshielded | 1.5Ohm Max | 32 @ 150MHz | 1.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
3,230 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.06239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 150 nH | ±10% | 300 mA | - | Shielded | 200mOhm Max | 20 @ 25MHz | 320MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
7,144 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.07027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±2% | 420 mA | - | Unshielded | 870mOhm Max | 28 @ 150MHz | 1.58GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
5,063 In Stock | 1 : $0.15000 Cut Tape (CT) 2,000 : $0.08089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 150 nH | ±5% | 400 mA | - | Unshielded | 560mOhm Max | 50 @ 250MHz | 920MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
83,325 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 150 nH | ±5% | 580 mA | - | Unshielded | 700mOhm Max | 45 @ 100MHz | 850MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
4,844 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 2.6 A | - | Unshielded | 28.8mOhm Max | 10 @ 25.2MHz | 500MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
10,825 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.09687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±2% | 420 mA | - | Unshielded | 870mOhm Max | 28 @ 150MHz | 1.58GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
9,183 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.09687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 150 nH | ±5% | 700 mA | 600mA | Shielded | 160mOhm Max | 15 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
12,286 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.09633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±5% | 280 mA | - | Unshielded | 1.71Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
3,057 In Stock | 1 : $0.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 1.2 A | - | Unshielded | 70mOhm Max | 20 @ 25MHz | 380MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
7,749 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.10958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±2% | 280 mA | - | Unshielded | 1.71Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
12,519 In Stock | 1 : $0.34000 Cut Tape (CT) 1,600 : $0.18248 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 150 nH | ±2% | 580 mA | - | Unshielded | 160mOhm Max | 45 @ 100MHz | 625MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
3,940 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.20034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 150 nH | ±1% | 580 mA | - | Unshielded | 700mOhm Max | 45 @ 100MHz | 850MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
4,847 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.20501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 150 nH | ±20% | 5.2 A | 6.2A | Shielded | 18mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
6,108 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.22074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 150 nH | ±5% | 400 mA | - | Unshielded | 420mOhm Max | 45 @ 250MHz | 1.15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
2,544 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.27232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 150 nH | ±5% | 800 mA | - | Unshielded | 220mOhm Max | 45 @ 100MHz | 880MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) |