Sumida America Components Inc. Fixed Inductors

Results: 5,461
Stocking Options
Environmental Options
Media
Exclude
5,461Results
Applied FiltersRemove All

Showing
of 5,461
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH5D Series
CDRH5D28NP-100NC
FIXED IND 10UH 1.3A 65 MOHM SMD
Sumida America Components Inc.
57,018
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.25852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1.3 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
CDRH62B Series
CDRH62BNP-100MC-B
FIXED IND 10UH 1.1A 150 MOHM SMD
Sumida America Components Inc.
67,267
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.27967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.1 A
-
Shielded
150mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-220NC
FIXED IND 22UH 900MA 122MOHM SMD
Sumida America Components Inc.
26,419
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.27967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
900 mA
-
Shielded
122mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-6R2NC
FIXED IND 6.2UH 1.8A 45 MOHM SMD
Sumida America Components Inc.
57,319
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.27967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.2 µH
±30%
1.8 A
-
Shielded
45mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-100NC
FIXED IND 10UH 1.7A 65 MOHM SMD
Sumida America Components Inc.
55,648
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.29591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1.7 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
21,996
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29656
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
470 nH
±20%
9 A
11A
Shielded
14mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
10,194
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.29656
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
3.5 A
4.7A
Shielded
87mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
2,286
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.30950
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
10 µH
±20%
2.8 A
4A
Shielded
125mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-220NC
FIXED IND 22UH 1.2A 128 MOHM SMD
Sumida America Components Inc.
187,891
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.29061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
1.2 A
-
Shielded
128mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-330NC
FIXED IND 33UH 970MA 165MOHM SMD
Sumida America Components Inc.
69,437
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.29061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±30%
970 mA
-
Shielded
165mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
32,826
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.32365
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
7.5 A
13.1A
Shielded
17mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
8,942
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.33163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5 µH
±30%
2.4 A
-
Shielded
31mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
160,657
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.31504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±30%
2.3 A
1.75A
Shielded
59mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
84,184
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.31504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
1.5 A
1.2A
Shielded
116mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
36,503
In Stock
1 : $0.70000
Cut Tape (CT)
1,500 : $0.37603
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
9.3 A
12.3A
Shielded
15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
CDRH4D28NP
CDRH4D28NP-100NC
FIXED IND 10UH 1A 128.3 MOHM SMD
Sumida America Components Inc.
25,841
In Stock
1 : $0.70000
Cut Tape (CT)
2,000 : $0.36699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1 A
-
Shielded
128.3mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.118" (3.00mm)
CDRH4D28NP
CDRH4D28NP-4R7NC
FIXED IND 4.7UH 1.32A 72MOHM SMD
Sumida America Components Inc.
23,309
In Stock
1 : $0.70000
Cut Tape (CT)
2,000 : $0.36699
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
1.32 A
-
Shielded
72mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.118" (3.00mm)
10,882
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.38918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
2 A
-
Shielded
38mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.157" (4.00mm)
2,946
In Stock
1 : $0.70000
Cut Tape (CT)
1,500 : $0.37603
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
2.2 µH
±20%
9.2 A
14.4A
Shielded
20mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
37,089
In Stock
1 : $0.72000
Cut Tape (CT)
1,500 : $0.37603
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
8.4 A
11.4A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
4,500
In Stock
1 : $0.72000
Cut Tape (CT)
1,500 : $0.37603
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
6.3 A
6.8A
Shielded
33mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
1,393
In Stock
1 : $0.72000
Cut Tape (CT)
1,500 : $0.37603
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
10 µH
±20%
4 A
5.5A
Shielded
67mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
CDRH3D23NP
CDRH3D23NP-4R7PC
FIXED IND 4.7UH 1.9A 68.8MOHM SM
Sumida America Components Inc.
207,361
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.39024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±25%
1.9 A
1.3A
Shielded
68.8mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.098" (2.50mm)
CR43 Series
CR43NP-100MC
FIXED IND 10UH 1.04A 182MOHM SMD
Sumida America Components Inc.
25,043
In Stock
1 : $0.76000
Cut Tape (CT)
1,500 : $0.33295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.04 A
-
Unshielded
182mOhm Max
-
34.8MHz
-
-40°C ~ 100°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
104CDMCCDS-XXXMC
104CDMCCDS-1R5MC
FIXED IND 1.5UH 19A 4.2MOHM SMD
Sumida America Components Inc.
34,331
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.40136
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1.5 µH
±20%
19 A
29A
Shielded
4.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
Showing
of 5,461

Sumida America Components Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.