25 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,334 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.25000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.3 µH | ±20% | 25 A | 25A | Shielded | 1.8mOhm | - | 59MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
3,620 In Stock | 1 : $1.11000 Cut Tape (CT) 500 : $0.67066 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 25 A | 20A | Shielded | 2.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
1,000 In Stock | 1 : $1.15000 Cut Tape (CT) 800 : $0.65428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 25 A | 31.5A | Shielded | 2.62mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.157" (4.00mm) | |||
838 In Stock | 1 : $1.62000 Cut Tape (CT) 500 : $0.95466 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 25 A | 30A | Shielded | 2.53mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
3,228 In Stock | 1 : $1.64000 Cut Tape (CT) 620 : $0.99682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 25 A | 45A | Shielded | 0.41mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.331" W (9.70mm x 8.40mm) | 0.252" (6.40mm) | |||
2,073 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 nH | ±20% | 25 A | 32A | Shielded | 0.37mOhm | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1070 | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
1,308 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 150 nH | ±20% | 25 A | 60.7A | Shielded | 0.37mOhm | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1070 | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
1,662 In Stock | 1 : $2.78000 Cut Tape (CT) 500 : $1.55712 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 950 nH | ±10% | 25 A | 25A | Shielded | 1.12mOhm | - | - | - | -40°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.421" W (13.00mm x 10.70mm) | 0.234" (5.95mm) | |||
1,513 In Stock | 1 : $2.85000 Cut Tape (CT) 800 : $1.83600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 nH | ±20% | 25 A | 60A | Shielded | 0.58mOhm | - | 275MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
4,773 In Stock | 1 : $4.34000 Cut Tape (CT) 210 : $2.39438 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 25 A | 21.3A | Shielded | 2.2mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.681" L x 0.650" W (17.30mm x 16.50mm) | 0.407" (10.35mm) | |||
407 In Stock | 1 : $4.41000 Cut Tape (CT) 210 : $2.65886 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 25 A | 30.9A | Shielded | 2.2mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.681" L x 0.650" W (17.30mm x 16.50mm) | 0.407" (10.35mm) | |||
3,187 In Stock | 1 : $0.85000 Cut Tape (CT) 800 : $0.48429 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 25 A | 24A | Shielded | 3.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.323" W (8.80mm x 8.20mm) | 0.118" (3.00mm) | |||
473 In Stock | 1 : $1.07000 Cut Tape (CT) 800 : $0.60454 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 330 nH | ±20% | 25 A | 32A | Shielded | 3mOhm Max | 10 @ 100kHz | 100MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
455 In Stock | 1 : $1.14000 Cut Tape (CT) 500 : $0.67390 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 560 nH | ±20% | 25 A | 40A | Shielded | 1.8mOhm Max | 15 @ 100kHz | 70MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
2,940 In Stock | 1 : $1.37000 Cut Tape (CT) 1,000 : $0.76430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 360 nH | ±20% | 25 A | 25A | Shielded | 2.55mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
818 In Stock | 1 : $1.84000 Cut Tape (CT) 500 : $1.08496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 450 nH | ±20% | 25 A | 27A | Shielded | 1.1mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
1,113 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 400 nH | ±20% | 25 A | 28.3A | Shielded | 0.37mOhm | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1070 | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
1,004 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 200 nH | ±20% | 25 A | 50.4A | Shielded | 0.37mOhm | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1070 | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
955 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 250 nH | ±20% | 25 A | 46.5A | Shielded | 0.37mOhm | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1070 | 0.398" L x 0.276" W (10.10mm x 7.00mm) | 0.276" (7.00mm) | |||
232 In Stock | 1 : $1.90000 Cut Tape (CT) 700 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 300 nH | ±20% | 25 A | 25A | Shielded | 0.26mOhm | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1052 | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.217" (5.50mm) | |||
125 In Stock | 1 : $1.90000 Cut Tape (CT) 700 : $1.22400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 200 nH | ±20% | 25 A | 36.1A | Shielded | 0.26mOhm | - | 350MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1052 | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.217" (5.50mm) | |||
400 In Stock | 1 : $3.17000 Cut Tape (CT) 200 : $2.06125 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 4.7 µH | ±20% | 25 A | 50A | Shielded | 5.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
1,450 In Stock | 1 : $0.79000 Cut Tape (CT) 1,500 : $0.41088 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 120 nH | ±20% | 25 A | 30A | Shielded | 2.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.071" (1.80mm) | |||
1,254 In Stock | 1 : $0.79000 Cut Tape (CT) 1,500 : $0.41266 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 25 A | 27A | Shielded | 2.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.071" (1.80mm) | |||
1,626 In Stock | 1 : $0.82000 Cut Tape (CT) 2,000 : $0.42888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 100 nH | ±20% | 25 A | 30A | Shielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) |