
MS920T | |
|---|---|
DigiKey Part Number | 728-1079-ND |
Manufacturer | |
Manufacturer Product Number | MS920T |
Description | BATT LITH 3V 6.5MAH COIN 9.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm 3 V Lithium Battery Rechargeable (Secondary) 6.5mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 25µA | |
Shelf Life | - | |
Standard Charge Current | 25µA | |
Standard Charge Time | - | |
Weight | 0.45 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.93800 | $29.38 |
| 50 | $2.58260 | $129.13 |
| 100 | $2.44320 | $244.32 |
| 300 | $2.23780 | $671.34 |
| 500 | $2.14832 | $1,074.16 |
| 1,000 | $2.03267 | $2,032.67 |
| 2,500 | $1.88943 | $4,723.57 |
| 5,000 | $1.78794 | $8,939.70 |






