MS920SE-FL27E | |
---|---|
DigiKey Part Number | 728-1058-ND |
Manufacturer | |
Manufacturer Product Number | MS920SE-FL27E |
Description | BATT LITH 3V 11MAH COIN 9.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm 3 V Lithium Battery Rechargeable (Secondary) 11mAh |
Datasheet | Datasheet |
EDA/CAD Models | MS920SE-FL27E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 50µA | |
Shelf Life | - | |
Standard Charge Current | 50µA | |
Standard Charge Time | - | |
Weight | 0.47 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
10 | $2.29000 | $22.90 |
50 | $2.01320 | $100.66 |
100 | $1.90460 | $190.46 |
300 | $1.74440 | $523.32 |
500 | $1.67462 | $837.31 |
1,000 | $1.58443 | $1,584.43 |
2,500 | $1.47273 | $3,681.83 |
5,000 | $1.39356 | $6,967.80 |