6.5mAh Batteries Rechargeable (Secondary)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
MS920T-FL27E
MS920T-FL27E
BATT LITH 3V 6.5MAH COIN 9.5MM
Seiko Instruments
11,357
In Stock
1 : $3.63000
Tray
-
Tray
Active
Lithium
Coin, 9.5mm
3 V
6.5mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
SMD (SMT) Tab
MS920T
MS920T
BATT LITH 3V 6.5MAH COIN 9.5MM
Seiko Instruments
881
In Stock
1 : $3.37000
Tray
-
Tray
Active
Lithium
Coin, 9.5mm
3 V
6.5mAh
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Requires Holder
Grepow 7820R1 3.7V 6.5mAh Rechar
GRP7820R1-1C-3.7V-6.5mAh
Grepow 7820R1 3.7V 6.5mAh Rechar
Grepow Inc.
0
Marketplace
1 : $9.90000
Case
-
-
Case
Active
Lithium Polymer
-
3.7 V
6.5mAh
-
-
Showing
of 3

6.5mAh Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.