MS920T-FL27E

DigiKey Part Number
728-1077-ND
Manufacturer
Manufacturer Product Number
MS920T-FL27E
Description
BATT LITH 3V 6.5MAH COIN 9.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coin, 9.5mm 3 V Lithium Battery Rechargeable (Secondary) 6.5mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
25µA
Shelf Life
-
Standard Charge Current
25µA
Standard Charge Time
-
Weight
0.45 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
In-Stock: 10,081
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.63000$3.63
10$3.01500$30.15
50$2.65040$132.52
100$2.50750$250.75
300$2.29663$688.99
500$2.20480$1,102.40
1,000$2.08611$2,086.11
2,500$1.93912$4,847.80
5,000$1.83497$9,174.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.