
CGS212U150R3C | |
|---|---|
DigiKey Part Number | CGS212U150R3C-ND |
Manufacturer | |
Manufacturer Product Number | CGS212U150R3C |
Description | CAP ALUM 2100UF 150V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.59 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.96740 | $2,896.74 |

