Chassis Mount Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
592 In Stock | 1 : $20.51000 Bulk | - | Bulk | Active | 5.6 mF | -10%, +50% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
180 In Stock | 1 : $29.50000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
387 In Stock | 1 : $40.22000 Bulk | - | Bulk | Active | 10000 µF | ±20% | 100 V | 14mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 A @ 100 Hz | - | 12 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
123 In Stock | 1 : $40.46000 Bulk | - | Bulk | Active | 15000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 A @ 100 Hz | - | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
249 In Stock | 1 : $53.05000 Bulk | - | Bulk | Active | 68000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | - | 6.5 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : $54.72000 Bulk | - | Bulk | Active | 15000 µF | -10%, +50% | 200 V | 13.7mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.5 A @ 120 Hz | 20.79 A @ 10 kHz | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 5.687" (144.45mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
101 In Stock | 1 : $67.36000 Bulk | - | Bulk | Active | 62000 µF | ±20% | 100 V | 11mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28.9 A @ 100 Hz | 31.2 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
117 In Stock | 1 : $68.59000 Bulk | - | Bulk | Active | 4700 µF | -10%, +50% | 450 V | 32.5mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12 A @ 120 Hz | 15.24 A @ 10 kHz | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.125" (130.18mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
74 In Stock | 1 : $71.07000 Bulk | - | Bulk | Active | 3300 µF | ±20% | 450 V | 40mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.8 A @ 100 Hz | 21.2 A @ 10 kHz | 30 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
101 In Stock | 1 : $72.89000 Bulk | - | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.6 A @ 100 Hz | 22.2 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
65 In Stock | 1 : $73.67000 Bulk | - | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.9 A @ 100 Hz | 22.9 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
156 In Stock | 1 : $79.13000 Bulk | - | Bulk | Active | 9700 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
39 In Stock | 1 : $81.57000 Box | - | Box | Active | 4.7 mF | ±20% | 400 V | 33mOhm @ 100Hz | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18 A @ 100 Hz | 26 A @ 10 kHz | 24 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock | 1 : $96.69000 Bulk | - | Bulk | Active | 8200 µF | ±20% | 450 V | 28mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 28.8 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.236" (133.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
176 In Stock | 1 : $98.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 6800 µF | ±20% | 250 V | 21mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.1 A @ 100 Hz | - | 14 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.398" (111.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
58 In Stock | 1 : $105.46000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220000 µF | ±20% | 25 V | 6mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 22.5 A @ 100 Hz | - | 5 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.398" (111.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
60 In Stock | 1 : $108.91000 Bulk | - | Bulk | Active | 2200 µF | -10%, +50% | 450 V | 68mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
108 In Stock | 1 : $111.60000 Bulk | - | Bulk | Active | 2000 µF | ±20% | 450 V | - | 5000 Hrs @ 85°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.687" (119.05mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
36 In Stock | 1 : $116.01000 Bulk | - | Bulk | Active | 5600 µF | ±20% | 450 V | 22mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 14.3 A @ 100 Hz | - | - | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.185" (131.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
55 In Stock | 1 : $118.74000 Bulk | - | Bulk | Active | 4200 µF | -10%, +50% | 250 V | 23mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.9 A @ 120 Hz | 17.85 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
87 In Stock | 1 : $121.50000 Bulk | - | Bulk | Active | 4700 µF | ±20% | 630 V | 36.29mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.4 A @ 100 Hz | 30.3 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
226 In Stock | 1 : $125.17000 Bulk | - | Bulk | Active | 12000 µF | ±20% | 500 V | 8mOhm @ 120Hz | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 33.5 A @ 120 Hz | 47.235 A @ 10 kHz | - | 1.252" (31.80mm) | 3.504" Dia (89.00mm) | 8.661" (220.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : $129.43000 Bulk | - | Bulk | Active | 3.3 mF | ±20% | 450 V | 32mOhm @ 120Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18.5 A @ 120 Hz | 25.9 A @ 3 kHz | - | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
36 In Stock | 1 : $130.50000 Bulk | - | Bulk | Active | 3600 µF | -10%, +50% | 450 V | 23mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
64 In Stock | 1 : $130.56000 Bulk | - | Bulk | Active | 4700 µF | ±20% | 450 V | 20mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.5 A @ 100 Hz | - | - | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.677" (144.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals |