Cornell Dubilier Knowles Aluminum Electrolytic Capacitors

Results: 12,133
Series
-*066X101101C101R101X125139R3003013186
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.5 µF1.6 µF1.7 µF2 µF2.1 µF2.2 µF
Tolerance
-10%, +100%-10%, +150%-10%, +20%-10%, +30%-10%, +50%-10%, +75%0%, +20%0%, +50%±20%-
Voltage - Rated
4 V5 V6.3 V7.5 V10 V12 V15 V16 V20 V25 V28 V30 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz2mOhm @ 120Hz2.9mOhm @ 120Hz3mOhm @ 120Hz3.1mOhm @ 120Hz3.3mOhm @ 120Hz3.4mOhm @ 120Hz3.5mOhm @ 120Hz4mOhm @ 120Hz4.2mOhm @ 120Hz4.3mOhm @ 120Hz4.4mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 85°C1500 Hrs @ 125°C1500 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 150°C2000 Hrs @ 175°C2000 Hrs @ 85°C2000 Hrs @ 95°C3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 175°C-40°C ~ 55°C-40°C ~ 65°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 105°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-AudioAutomotive, Bypass, DecouplingBypass, DecouplingGeneral PurposeHermetically SealedHigh Temperature ReflowMotor Start
Ripple Current @ Low Frequency
1 mA @ 120 Hz1.3 mA @ 120 Hz1.87 mA @ 120 Hz2 mA @ 120 Hz2.02 mA @ 120 Hz2.3 mA @ 120 Hz3 mA @ 120 Hz3.2 mA @ 120 Hz3.4 mA @ 120 Hz4 mA @ 120 Hz4.1 mA @ 120 Hz4.3 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 10 kHz2.3 mA @ 100 kHz2.5 mA @ 10 kHz2.59 mA @ 20 kHz2.94 mA @ 20 kHz2.99 mA @ 100 kHz3.45 mA @ 100 kHz4.5 mA @ 10 kHz4.8 mA @ 100 kHz5.1 mA @ 10 kHz5.1 mA @ 100 kHz5.5 mA @ 100 kHz
Impedance
16 mOhms18 mOhms20 mOhms22 mOhms23 mOhms25 mOhms27 mOhms30 mOhms33 mOhms35 mOhms39 mOhms40 mOhms
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.201" (5.10mm)0.295" (7.50mm)0.299" (7.60mm)0.300" (7.62mm)0.394" (10.00mm)0.400" (10.16mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.492" L (5.00mm x 12.50mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.492" L (6.00mm x 12.50mm)0.236" Dia x 0.630" L (6.00mm x 16.00mm)0.248" Dia (6.30mm)0.248" Dia x 0.512" L (6.30mm x 13.00mm)0.248" Dia x 0.630" L (6.30mm x 16.00mm)0.280" Dia x 0.570" L (7.11mm x 14.49mm)
Height - Seated (Max)
0.126" (3.20mm)0.209" (5.30mm)0.213" (5.40mm)0.217" (5.50mm)0.220" (5.60mm)0.224" (5.70mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.248" (6.30mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.189" W (4.30mm x 4.80mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.197" L x 0.177" W (5.00mm x 4.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.236" L x 0.217" W (6.00mm x 5.50mm)0.248" L x 0.248" W (6.30mm x 6.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.260" L x 0.280" W (6.60mm x 7.10mm)
Mounting Type
-Chassis MountChassis, Stud MountSurface MountThrough HoleUser Defined
Package / Case
-Axial, CanAxial, Can - 3 LeadsFlatPackFlatPack, TabbedRadialRadial, CanRadial, Can - 3 LeadRadial, Can - QC TerminalsRadial, Can - Screw TerminalsRadial, Can - SMDRadial, Can - Snap-InRadial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
12,133Results
Applied FiltersRemove All

Showing
of 12,133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can SMD
106AXZ035M
CAP ALUM 10UF 20% 35V SMD
Cornell Dubilier Knowles
89,585
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
19.89Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
CKE Series_Radial
108CKE063M
CAP ALUM 1000UF 20% 63V RADIAL
Cornell Dubilier Knowles
115,811
In Stock
270
Marketplace
12,400
Factory
80 : $0.90000
Bulk
1 : $1.09000
Bulk
Bulk
Bulk
Active
1000 µF
±20%
63 V
149.2mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
Bypass, Decoupling
1.45 A @ 120 Hz
2.03 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
AFK Series
AFK107M63G24T-F
CAP ALUM 100UF 20% 63V SMD
Cornell Dubilier Knowles
132,539
In Stock
31,000
Factory
1 : $1.23000
Cut Tape (CT)
500 : $0.55240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
350mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
300 mA @ 120 Hz
400 mA @ 100 kHz
350 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.473" W (10.30mm x 12.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK227M50G24T-F
CAP ALUM 220UF 20% 50V SMD
Cornell Dubilier Knowles
249
In Stock
6,000
Factory
1 : $1.74000
Cut Tape (CT)
500 : $0.82092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
502.5 mA @ 120 Hz
670 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.473" W (10.30mm x 12.00mm)
Surface Mount
Radial, Can - SMD
SLPX22 SERIES
SLPX472M035A3P3
CAP ALUM 4700UF 20% 35V SNAP
Cornell Dubilier Knowles
26,589
In Stock
1,000
Factory
1 : $1.76000
Bulk
Bulk
Active
4700 µF
±20%
35 V
113mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.46 A @ 120 Hz
3.08 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
CKE-Series_Radial
228CKE050MQW
CAP ALUM 2200UF 20% 50V RADIAL
Cornell Dubilier Knowles
59,126
In Stock
1 : $1.77000
Bulk
Bulk
Active
2200 µF
±20%
50 V
105.5mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
Bypass, Decoupling
1.41 A @ 120 Hz
1.974 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
228CKS050MQW
228CKS050MQW
CAP ALUM 2200UF 20% 50V RAD T/H
Cornell Dubilier Knowles
1,769
In Stock
1 : $1.78000
Bulk
Bulk
Active
2200 µF
±20%
50 V
106mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Bypass, Decoupling
2.32 A @ 120 Hz
3.248 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
AFK Series
AFK477M35H32T-F
CAP ALUM 470UF 20% 35V SMD
Cornell Dubilier Knowles
42,885
In Stock
43,000
Factory
1 : $1.81000
Cut Tape (CT)
200 : $1.06050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
35 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
CKS Series-Radial Lytic
478CKS035M
CAP ALUM 4700UF 20% 35V RAD T/H
Cornell Dubilier Knowles
67,381
In Stock
5,000
Factory
1 : $2.10000
Bulk
Bulk
Active
4700 µF
±20%
35 V
71mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Bypass, Decoupling
3.4 A @ 120 Hz
4.76 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.437" (36.50mm)
-
Through Hole
Radial, Can
SLP Series; 338; 25x25; C1
SLP472M035C1P3
CAP ALUM 4700UF 20% 35V SNAP
Cornell Dubilier Knowles
58,085
In Stock
12,700
Factory
1 : $2.22000
Bulk
Bulk
Active
4700 µF
±20%
35 V
113mOhm
3000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
-
-
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX22 SERIES
SLPX222M050A1P3
CAP ALUM 2200UF 20% 50V SNAP
Cornell Dubilier Knowles
3,581
In Stock
1 : $2.23000
Bulk
Bulk
Active
2200 µF
±20%
50 V
211mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.93 A @ 120 Hz
2.41 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
381LX221M200H012
CAP ALUM 220UF 20% 200V SNAP
Cornell Dubilier Knowles
36,194
In Stock
7,500
Factory
1 : $2.49000
Bulk
Bulk
Active
220 µF
±20%
200 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1 A @ 120 Hz
1.4 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
AFK Series
AFK686M2AH32T-F
CAP ALUM 68UF 20% 100V SMD
Cornell Dubilier Knowles
886
In Stock
400
Factory
1 : $2.62000
Cut Tape (CT)
200 : $1.71040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
100 V
320mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
SLPX22 SERIES
SLPX103M025A5P3
CAP ALUM 10000UF 20% 25V SNAP
Cornell Dubilier Knowles
28,030
In Stock
13,400
Factory
1 : $2.65000
Bulk
Bulk
Active
10000 µF
±20%
25 V
60mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.31 A @ 120 Hz
4.14 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
AFK Series
AFK337M50H32T-F
CAP ALUM 330UF 20% 50V SMD
Cornell Dubilier Knowles
23,629
In Stock
20,000
Factory
1 : $2.79000
Cut Tape (CT)
200 : $1.63205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
120mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
675 mA @ 120 Hz
900 mA @ 100 kHz
120 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
SLPX25 SERIES
SLPX682M050C7P3
CAP ALUM 6800UF 20% 50V SNAP
Cornell Dubilier Knowles
14,006
In Stock
5,400
Factory
1 : $2.86000
Bulk
Bulk
Active
6800 µF
±20%
50 V
68mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.87 A @ 120 Hz
4.84 A @ 20 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
MFG_AFKxxxMxxR44x-F
AFK227M2AR44T-F
CAP ALUM 220UF 20% 100V SMD
Cornell Dubilier Knowles
23,520
In Stock
2,125
Factory
1 : $2.91000
Cut Tape (CT)
125 : $2.05248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
100 V
150mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
687.8 mA @ 120 Hz
917 mA @ 100 kHz
150 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.827" W (19.00mm x 21.00mm)
Surface Mount
Radial, Can - SMD
SLPX22 SERIES
SLPX102M100A3P3
CAP ALUM 1000UF 20% 100V SNAP
Cornell Dubilier Knowles
7,815
In Stock
200
Factory
1 : $3.02000
Bulk
Bulk
Active
1000 µF
±20%
100 V
265mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.02 A @ 120 Hz
2.53 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
SLP Series; 338; 25x35; C5
SLP472M050C5P3
CAP ALUM 4700UF 20% 50V SNAP
Cornell Dubilier Knowles
22,101
In Stock
15,100
Factory
1 : $3.04000
Bulk
Bulk
Active
4700 µF
±20%
50 V
99mOhm
3000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
-
-
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX30 SERIES
SLPX103M025E1P3
CAP ALUM 10000UF 20% 25V SNAP
Cornell Dubilier Knowles
16,420
In Stock
3,950
Factory
1 : $3.44000
Bulk
Bulk
Active
10000 µF
±20%
25 V
60mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.28 A @ 120 Hz
4.1 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
381LX472M025H012
CAP ALUM 4700UF 20% 25V SNAP
Cornell Dubilier Knowles
4,858
In Stock
1 : $3.44000
Bulk
Bulk
Active
4700 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.3 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX30 SERIES
SLPX472M050E1P3
CAP ALUM 4700UF 20% 50V SNAP
Cornell Dubilier Knowles
749
In Stock
1 : $3.51000
Bulk
Bulk
Active
4700 µF
±20%
50 V
99mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.01 A @ 120 Hz
3.76 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
SLP Series; 338; 25x25; C1
SLP221M250C1P3
CAP ALUM 220UF 20% 250V SNAP
Cornell Dubilier Knowles
967
In Stock
1 : $3.54000
Bulk
Bulk
Active
220 µF
±20%
250 V
905mOhm @ 120Hz
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H02; 2 Lead
380LX332M050H022
CAP ALUM 3300UF 20% 50V SNAP
Cornell Dubilier Knowles
1,416
In Stock
1 : $3.63000
Bulk
Bulk
Active
3300 µF
±20%
50 V
100mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.7 A @ 120 Hz
3.1 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
381LX332M035H012
CAP ALUM 3300UF 20% 35V SNAP
Cornell Dubilier Knowles
1,717
In Stock
1 : $3.69000
Bulk
Bulk
Active
3300 µF
±20%
35 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.9 A @ 120 Hz
2.2 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 12,133

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.