Switches (Solid State)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
2,936
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.86520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Bipolar Switch
Hall Effect
North Pole, South Pole
1.5mT Trip, -1.5mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236-3, SC-59, SOT-23-3
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
1,636
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.77162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
3.2mT Trip, -3.2mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3S
TO-236-3, SC-59, SOT-23-3
TO-236-3, SC-59, SOT-23-3
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
1,491
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.77162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
4mT Trip, -4mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3S
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
62
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.86520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Bipolar Switch
Hall Effect
North Pole, South Pole
2.5mT Trip, -2.5mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
52
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.86520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Bipolar Switch
Hall Effect
North Pole, South Pole
1.5mT Trip, -1.5mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.44000
Cut Tape (CT)
3,000 : $0.86520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Bipolar Switch
Hall Effect
North Pole, South Pole
2.5mT Trip, -2.5mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.77162
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Latch, Bipolar Switch
Hall Effect
North Pole, South Pole
4mT Trip, -4mT Release
25°C
2.7V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3S
TO-236-3, SC-59, SOT-23-3
Showing
of 7

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.