
S-57P1NBH9S-M3T4U | |
|---|---|
DigiKey Part Number | 1662-S-57P1NBH9S-M3T4UTR-ND - Tape & Reel (TR) 1662-S-57P1NBH9S-M3T4UCT-ND - Cut Tape (CT) 1662-S-57P1NBH9S-M3T4UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57P1NBH9S-M3T4U |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86520 | $2,595.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 5 | $1.27200 | $6.36 |
| 10 | $1.21100 | $12.11 |
| 25 | $1.13720 | $28.43 |
| 50 | $1.08700 | $54.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 5 | $1.26400 | $6.32 |
| 10 | $1.20400 | $12.04 |
| 25 | $1.20120 | $30.03 |

