
S-57P1NBL0S-M3T4U | ||
---|---|---|
Digi-Key Part Number | 1662-S-57P1NBL0S-M3T4UTR-ND - Tape & Reel (TR) 1662-S-57P1NBL0S-M3T4UCT-ND - Cut Tape (CT) 1662-S-57P1NBL0S-M3T4UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-57P1NBL0S-M3T4U | |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ABLIC Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | Hall Effect | |
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.71600 | $7.16 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84234 | $2,527.02 |
6,000 | $0.81426 | $4,885.56 |
9,000 | $0.78618 | $7,075.62 |
Attribute | Description |
---|---|
Other Names | 1662-S-57P1NBL0S-M3T4UDKR 1662-S-57P1NBL0S-M3T4UTR 1662-S-57P1NBL0S-M3T4UCT |
Standard Package | 3,000 |