
S-57P1NBH1S-M3T4U | |
|---|---|
DigiKey Part Number | 1662-S-57P1NBH1S-M3T4UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-57P1NBH1S-M3T4U |
Description | S-57P1NBH1S-M3T4U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77162 | $2,314.86 |
| 6,000 | $0.75510 | $4,530.60 |
| 9,000 | $0.74682 | $6,721.38 |

