Programmable Oscillators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : $1.86000 Cut Tape (CT) 1,000 : $1.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
1,991 In Stock | 1 : $1.38000 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
1,000 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.72500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 4-VDFN Exposed Pad | 4-VDFN (7x5) | - | - | ||
0 In Stock Check Lead Time | 1,100 : $0.57500 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | ±20ppm | - | -40°C ~ 125°C | - | 1.3mA (Typ) | - | Surface Mount | 4-VDFN | 4-VDFN (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1,100 : $0.57500 Tube | - | Tube | Active | MEMS | XO (Standard) | - | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 4-VDFN (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1,008 : $0.65000 Tube | - | Tube | Active | MEMS | XO (Standard) | - | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 4-VDFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1,008 : $0.65000 Tube | - | Tube | Active | MEMS | XO (Standard) | - | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 4-VDFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 900 : $0.72500 Tube | - | Tube | Active | MEMS | XO (Standard) | - | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN Exposed Pad | 4-VDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 900 : $0.72500 Tube | - | Tube | Active | MEMS | XO (Standard) | - | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN Exposed Pad | 4-VDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 2,520 : $0.87000 Tube | - | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 1,100 : $0.88000 Bag | - | Bag | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 700 : $1.00000 Bag | - | Bag | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 600 : $1.21250 Bag | - | Bag | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
0 In Stock Check Lead Time | 1 : $1.86000 Cut Tape (CT) 1,000 : $1.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
Value Added Item | 1 : $2.05000 Strip | - | Strip | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) |