


DSC6001AA3B-PROG | |
|---|---|
DigiKey Part Number | 150-DSC6001AA3B-PROG-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001AA3B-PROG |
Description | MEMS OSC, BLANK, LVCMOS, 20PPM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 2 kHz ~ 80 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | - | |
Available Frequency Range | 2 kHz ~ 80 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.72500 | $652.50 |

