Programmable Oscillator 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Oscillator 4-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6003AA3B-PROGT

DigiKey Part Number
150-DSC6003AA3B-PROGTTR-ND - Tape & Reel (TR)
150-DSC6003AA3B-PROGTCT-ND - Cut Tape (CT)
150-DSC6003AA3B-PROGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC6003AA3B-PROGT
Description
ONE-TIME-PROGRAMMABLE ULTRA-LOW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Oscillator 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
25$0.88720$22.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.72500$725.00
Manufacturers Standard Package