Batteries Non-Rechargeable (Primary)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
CR2016
BATTERY LITHIUM 3V COIN 20MM
Panasonic Energy
59,991
In Stock
1 : $0.39000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
90mAh
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Requires Holder
-
CR2016
BATTERY LITHIUM 3V COIN 20MM
Murata Electronics
7,485
In Stock
19,980
Marketplace
1 : $0.40000
Bulk
5 : $0.38000
Strip
-
Bulk
Strip
Discontinued at DigiKey
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
90mAh
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Requires Holder
-
CR2016
BATTERY LITHIUM 3V COIN 20MM
FDK America, Inc.
4,066
In Stock
1 : $0.48000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
80mAh
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Requires Holder
-
CR2016
BATTERY LITHIUM 3V COIN 20MM
ZEUS Battery Products
7,500
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
80mAh
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Requires Holder
-
CR 2016 SM JAUCH
BATTERY LITHIUM 3V COIN 20.5MM
Jauch Quartz
1,641
In Stock
1 : $0.79000
Tray
-
Tray
Active
Lithium Manganese Dioxide
Coin, 20.5mm
3 V
90mAh
0.81" Dia x 0.08" H (20.5mm x 1.9mm)
SMD (SMT) Tab
-
Showing
of 5

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.