Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Extended Temperature Lithium Coin Batteries for IoT Devices

CR2016

DigiKey Part Number
490-18644-ND
Manufacturer
Manufacturer Product Number
CR2016
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
100µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,485
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.32900$3.29
50$0.28920$14.46
100$0.27360$27.36
250$0.25420$63.55
500$0.24048$120.24
1,200$0.22419$269.03
3,600$0.20533$739.19
6,000$0.19711$1,182.66
Manufacturers Standard Package

Other Suppliers on DigiKey

19,980In Stock
Ships from Micropower Battery Company