if (Model.NotificationsEnabled) { }
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

CR2016

DigiKey Part Number
2059-CR2016-ND
Manufacturer
Manufacturer Product Number
CR2016
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
1.6 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
32°F ~ 86°F (0°C ~ 30°C)
In-Stock: 7,520
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.49000$4.90
50$0.43040$21.52
100$0.40720$40.72
250$0.37836$94.59
500$0.35794$178.97
1,000$0.33862$338.62
3,000$0.31014$930.42
5,000$0.29773$1,488.65
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States