Add To Favorites
Product Overview
Digi-Key Part Number 513-1714-1-ND
Quantity Available 1,739
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM1104-R90-R

Description FIXED IND 900NH 22A 2.5 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

900nH Shielded Wirewound Inductor 22A 2.5 mOhm Max Nonstandard

Documents & Media
Datasheets HCM1104 Series
Featured Product HCM1104 Series High Current Power Inductors
Online Catalog HCM Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCM1104
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 900nH
Tolerance ±20%
Current Rating 22A
Current - Saturation 28A
Shielding Shielded
DC Resistance (DCR) 2.5 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1714-1

02:47:17 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60700 $16.07
100 1.16210 $116.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1714-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.73100
  • Digi-Reel® ? : 513-1714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback