
VLB10050HT-R12M | |
|---|---|
DigiKey Part Number | 445-17106-2-ND - Tape & Reel (TR) 445-17106-1-ND - Cut Tape (CT) 445-17106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB10050HT-R12M |
Description | FIXED IND 120NH 31A 0.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 31 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB10050HT-R12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 68A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.264" W (9.80mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.32400 | $23.24 |
| 100 | $1.91100 | $191.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70084 | $850.42 |
| 1,000 | $1.60406 | $1,604.06 |
| 1,500 | $1.55009 | $2,325.13 |
| 2,500 | $1.48750 | $3,718.75 |

