120 nH Fixed Inductors

Results: 1,269
Stocking Options
Environmental Options
Media
Exclude
1,269Results
Applied FiltersRemove All

Showing
of 1,269
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLB10050HT-R12M
FIXED IND 120NH 31A 0.35 MOHM
TDK Corporation
528
In Stock
1 : $2.83000
Cut Tape (CT)
500 : $1.70084
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 nH
±20%
31 A
68A
Unshielded
0.35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.386" L x 0.264" W (9.80mm x 6.70mm)
0.197" (5.00mm)
LQG15H-0402(1005Metric)
FIXED IND 120NH 200MA 1.3 OHM
Murata Electronics
132,824
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
120 nH
±5%
200 mA
-
Unshielded
1.3Ohm Max
8 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0603(1608)
FIXED IND 120NH 300MA 2.3 OHM
Johanson Technology Inc.
31,500
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02596
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
120 nH
±5%
300 mA
-
Unshielded
2.3Ohm Max
8 @ 50MHz
700MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW15A
FIXED IND 120NH 110MA 2.66 OHM
Murata Electronics
22,887
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
120 nH
±5%
110 mA
-
Unshielded
2.66Ohm Max
20 @ 150MHz
1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 120NH 180MA 1.3 OHM
Murata Electronics
21,492
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.05502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
120 nH
±5%
180 mA
-
Unshielded
1.3Ohm Max
32 @ 150MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18ASR22G00D
FIXED IND 120NH 300MA 650 MOHM
Murata Electronics
3,452
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.05347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
120 nH
±5%
300 mA
-
Unshielded
650mOhm Max
32 @ 150MHz
1.3GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 120NH 180MA 1.3 OHM
Murata Electronics
22,424
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.05810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
120 nH
±2%
180 mA
-
Unshielded
1.3Ohm Max
32 @ 150MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MLF2012
FIXED IND 120NH 300MA 200 MOHM
TDK Corporation
2,028
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.06239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
120 nH
±10%
300 mA
-
Shielded
200mOhm Max
20 @ 25MHz
360MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
LQW15AN10NG0ZD
FIXED IND 120NH 110MA 2.66 OHM
Murata Electronics
9,170
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
120 nH
±5%
110 mA
-
Unshielded
2.66Ohm Max
20 @ 150MHz
1GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 120NH 450MA 720 MOHM
Murata Electronics
16,314
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
120 nH
±2%
450 mA
-
Unshielded
720mOhm Max
32 @ 150MHz
1.65GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 120NH 300MA 650 MOHM
Murata Electronics
4,203
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.07477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
120 nH
±2%
300 mA
-
Unshielded
650mOhm Max
32 @ 150MHz
1.3GHz
AEC-Q200
-55°C ~ 125°C
150 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW2BA Series
FIXED IND 120NH 400MA 510 MOHM
Murata Electronics
2,904
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.08089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
120 nH
±5%
400 mA
-
Unshielded
510mOhm Max
50 @ 250MHz
1.1GHz
-
-55°C ~ 125°C
150 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
LQW2BA Series
FIXED IND 120NH 400MA 510 MOHM
Murata Electronics
11,343
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
120 nH
±2%
400 mA
-
Unshielded
510mOhm Max
50 @ 250MHz
1.1GHz
-
-40°C ~ 85°C
150 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
LQW2UA Series
FIXED IND 120NH 650MA 630 MOHM
Murata Electronics
1,380
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
120 nH
±5%
650 mA
-
Unshielded
630mOhm Max
60 @ 350MHz
950MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.103" L x 0.096" W (2.62mm x 2.45mm)
0.080" (2.03mm)
MFG_MLJ1608
FIXED IND 120NH 750MA 150 MOHM
TDK Corporation
3,086
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.09687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
120 nH
±5%
750 mA
650mA
Shielded
150mOhm Max
15 @ 25MHz
400MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW15A
FIXED IND 120NH 320MA 1.2 OHM
Murata Electronics
11,166
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.09633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
120 nH
±5%
320 mA
-
Unshielded
1.2Ohm Max
33 @ 250MHz
1.4GHz
-
-40°C ~ 140°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.024" W (1.02mm x 0.61mm)
0.026" (0.66mm)
LQW15A
FIXED IND 120NH 320MA 1.2 OHM
Murata Electronics
3,777
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.10958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
120 nH
±2%
320 mA
-
Unshielded
1.2Ohm Max
33 @ 250MHz
1.4GHz
-
-40°C ~ 140°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.040" L x 0.024" W (1.02mm x 0.61mm)
0.026" (0.66mm)
SIMID 0603
FIXED IND 120NH 160MA 3 OHM SMD
EPCOS - TDK Electronics
4,427
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.16767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
120 nH
±5%
160 mA
-
Unshielded
3Ohm Max
5 @ 25.2MHz
1.8GHz
AEC-Q200
-55°C ~ 150°C
25.2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
LQW18AS4N3G0CD
FIXED IND 120NH 1.1A 85 MOHM SMD
Murata Electronics
3,835
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.19430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 nH
±5%
1.1 A
-
Unshielded
85mOhm Max
-
1.2GHz
AEC-Q200
-40°C ~ 125°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
5,730
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.33163
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
120 nH
±20%
40 A
33A
Shielded
960µOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
PA4990.101HLT
FIXED IND 120NH 77A 0.125 MOHM
Pulse Electronics
47,512
In Stock
1 : $0.92000
Cut Tape (CT)
270 : $0.56881
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
120 nH
±15%
77 A
105A
Shielded
0.125mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.236" W (10.00mm x 6.00mm)
0.472" (12.00mm)
744303022
FIXED IND 120NH 31A 0.325 MOHM
Würth Elektronik
750
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $1.32300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
120 nH
±20%
31 A
59.8A
Shielded
0.325mOhm
-
150MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
1050
0.394" L x 0.276" W (10.00mm x 7.00mm)
0.197" (5.00mm)
VLBU1024660R07MF1
FIXED IND 120NH 70A 0.23 MOHM
TDK Corporation
1,691
In Stock
1 : $1.54000
Cut Tape (CT)
600 : $0.91533
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 nH
±20%
70 A
58A
Unshielded
0.23mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.402" L x 0.181" W (10.20mm x 4.60mm)
0.236" (6.00mm)
PA5300.121HLT
FIXED IND 120NH 115A 0.1 MOHM
Pulse Electronics
519
In Stock
1 : $1.82000
Cut Tape (CT)
150 : $1.18933
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
120 nH
±15%
115 A
144A
Shielded
0.1mOhm Max
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.610" (15.50mm)
WE-HCM Series
FIXED IND 120NH 60A 0.18 MOHM
Würth Elektronik
1,946
In Stock
1 : $2.07000
Cut Tape (CT)
600 : $1.31400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
120 nH
±10%
60 A
100A
Shielded
0.18mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
1088
0.402" L x 0.315" W (10.20mm x 8.00mm)
0.319" (8.10mm)
Showing
of 1,269

120 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.