Similar

CDEP105MENP-3R3PC | |
|---|---|
DigiKey Part Number | CDEP105MENP-3R3PC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP105MENP-3R3PC |
Description | FIXED IND 3.3UH 6.5A 15.1 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.5 A 15.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |


