3.3 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9.55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM10555T-3R3M7R2-2

DigiKey Part Number
445-9519-2-ND - Tape & Reel (TR)
445-9519-1-ND - Cut Tape (CT)
445-9519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLM10555T-3R3M7R2-2
Description
FIXED IND 3.3UH 7.2A 9.55 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9.55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLM10555T-3R3M7R2-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.417" L x 0.413" W (10.60mm x 10.50mm)
Height - Seated (Max)
0.220" (5.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Last Time Buy Date: 3/31/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.06000$3.06
10$2.51600$25.16
100$2.06930$206.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.84176$920.88
1,000$1.73700$1,737.00
1,500$1.67857$2,517.86
2,500$1.62500$4,062.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.