CD73NP-121KC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: $0.31344
Datasheet
120 µH Unshielded Inductor 490 mA 536mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD73NP-121KC

DigiKey Part Number
CD73NP-121KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD73NP-121KC
Description
FIXED IND 120UH 490MA 536 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Inductor 490 mA 536mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
536mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48304$483.04
Manufacturers Standard Package