490 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,552 In Stock | 1 : $0.36000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 490 mA | 900mA | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
2,329 In Stock | 1 : $0.13000 Cut Tape (CT) 4,000 : $0.06725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±5% | 490 mA | - | Unshielded | 630mOhm Max | 34 @ 150MHz | 1.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,989 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.07027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±2% | 490 mA | - | Unshielded | 630mOhm Max | 34 @ 150MHz | 1.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
25,813 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.09687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±2% | 490 mA | - | Unshielded | 630mOhm Max | 34 @ 150MHz | 1.75GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
11,652 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 490 mA | 640mA | Semi-Shielded | 560mOhm | - | 10MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
2,951 In Stock | 1 : $0.55000 Cut Tape (CT) 1,000 : $0.30433 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 490 mA | 800mA | Unshielded | 960mOhm Max | 12 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" Dia (7.80mm) | 0.209" (5.30mm) | |||
2,789 In Stock | 1 : $0.57000 Cut Tape (CT) 1,000 : $0.32204 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 490 mA | 490mA | Shielded | 369mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
2,690 In Stock | 1 : $0.68000 Cut Tape (CT) 2,000 : $0.37620 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 490 mA | 1.25A | Unshielded | 280mOhm Max | 20 @ 1MHz | 31MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2,455 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.05560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 490 mA | - | Semi-Shielded | 90mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
1,914 In Stock | 1 : $0.12000 Cut Tape (CT) 2,000 : $0.06519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±5% | 490 mA | - | Semi-Shielded | 210mOhm | 30 @ 25.2MHz | 400MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,667 In Stock | 1 : $0.18000 Cut Tape (CT) 4,000 : $0.08958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±5% | 490 mA | - | Unshielded | 630mOhm Max | 34 @ 150MHz | 1.75GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
1,041 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.15534 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 490 mA | 850mA | Shielded | 550mOhm | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
7,248 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.16717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 490 mA | 550mA | Shielded | 1.2Ohm Max | - | 35MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.024" (0.60mm) | |||
6,901 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.30420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 490 mA | 290mA | Shielded | 1.043Ohm | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
1,950 In Stock | 1 : $0.94000 Bulk | - | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 490 mA | 460mA | Unshielded | 1.02Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.453" (11.50mm) | |||
4,781 In Stock | 1 : $1.88000 Cut Tape (CT) 1,500 : $1.07460 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 490 mA | 630mA | Unshielded | 930mOhm Max | - | 7MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
418 In Stock | 1 : $2.51000 Cut Tape (CT) 1,000 : $1.48861 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 490 mA | 500mA | Shielded | 1.45Ohm Max | - | 7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
7,647 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.09687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 94 nH | ±2% | 490 mA | - | Unshielded | 630mOhm Max | 34 @ 150MHz | 1.75GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
1,202 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.10169 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 27 nH | ±5% | 490 mA | - | Unshielded | 190mOhm Max | 38 @ 250MHz | 3.7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | Nonstandard | - | 0.071" L x 0.044" W (1.80mm x 1.12mm) | 0.040" (1.02mm) | |||
7,750 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.07696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±3% | 490 mA | - | Unshielded | 330mOhm | - | 2.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,630 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.07696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±10% | 490 mA | - | Unshielded | 330mOhm | - | 2.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,549 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.10207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 490 mA | - | Unshielded | 330mOhm | - | 2.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
6,909 In Stock | 1 : $0.27000 Cut Tape (CT) 3,500 : $0.13282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 490 mA | 650mA | Shielded | 636mOhm Max | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
16,080 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.17384 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 490 mA | 650mA | Shielded | 530mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,861 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.18706 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 nH | ±5% | 490 mA | - | Unshielded | 330mOhm Max | - | 750MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) |