3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.25Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18286

DigiKey Part Number
1568-18286-ND
Manufacturer
Manufacturer Product Number
18286
Description
BATTERY LITH-ION 3.7V 1.25AH
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.25Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.00" L x 1.32" W x 0.23" H (50.8mm x 33.5mm x 5.9mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.