3.7 V Lithium-Ion Battery Rechargeable (Secondary) 400mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 400mAh
PRT-13851
PRT-13851

13851

DigiKey Part Number
1568-13851-ND
Manufacturer
Manufacturer Product Number
13851
Description
BATTERY LITH-ION 3.7V 400MAH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 400mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.04" L x 1.45" W x 0.20" H (26.5mm x 36.9mm x 5.0mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
100mA
Standard Charge Time
-
Weight
9 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.16000$8.16
Manufacturers Standard Package