
ASR00012 | |
|---|---|
DigiKey Part Number | 1832-1053-ND |
Manufacturer | |
Manufacturer Product Number | ASR00012 |
Description | BATTERY LITH-ION 3.7V 1AH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.00" L x 1.32" W x 0.23" H (50.8mm x 33.5mm x 5.9mm) | |
Termination Style | JST SH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |











