1.25Ah Batteries Rechargeable (Secondary)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Battery Chemistry | Battery Cell Size | Voltage - Rated | Capacity | Size / Dimension | Termination Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock | 1 : $11.40000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | Lithium Polymer | - | 3.7 V | 1.25Ah | 2.50" L x 1.42" W x 0.23" H (63.5mm x 36.0mm x 5.8mm) | Wire Leads | ||
0 In Stock Check Lead Time | 1 : $14.20000 Bulk | - | - | Bulk | Active | Lithium-Ion | - | 3.7 V | 1.25Ah | 2.00" L x 1.32" W x 0.23" H (50.8mm x 33.5mm x 5.9mm) | JST PH Connector |