
ST-DB9-MM-PASS-R-FT | |
|---|---|
DigiKey Part Number | 3132-ST-DB9-MM-PASS-R-FT-ND |
Manufacturer | |
Manufacturer Product Number | ST-DB9-MM-PASS-R-FT |
Description | DB9 M-M Pass-Through Breakout |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole DB9 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | DB9 | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.470" L x 2.400" W (62.73mm x 60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 50 | $15.49000 | $774.50 |
| 100 | $14.99000 | $1,499.00 |





