Connector to Terminal Block DB9 10 0.150" (3.80mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-DB9-F-R-MIN

DigiKey Part Number
3132-ST-DB9-F-R-MIN-ND
Manufacturer
Manufacturer Product Number
ST-DB9-F-R-MIN
Description
DB9 Female Mini Breakout Board
Customer Reference
Detailed Description
Connector to Terminal Block DB9 10 0.150" (3.80mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
DB9
Number of Positions
10
Pitch
0.150" (3.80mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.330" L x 1.850" W (33.78mm x 46.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from SchmalzTech, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.