
ST-DB9-M-R-MIN | |
|---|---|
DigiKey Part Number | 3132-ST-DB9-M-R-MIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-DB9-M-R-MIN |
Description | DB9 Male Mini Breakout Board |
Customer Reference | |
Detailed Description | Connector to Terminal Block DB9 10 0.150" (3.80mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | DB9 | |
Number of Positions | 10 | |
Pitch | 0.150" (3.80mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.340" L x 1.850" W (34.04mm x 46.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.99000 | $10.99 |
| 50 | $10.89000 | $544.50 |
| 100 | $10.49000 | $1,049.00 |
| 500 | $9.99000 | $4,995.00 |











