
ST-DB9-M-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-DB9-M-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-DB9-M-R-DIN |
Description | DB9 Male Breakout Board |
Customer Reference | |
Detailed Description | Connector to Terminal Block DB9 9 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | DB9 | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.400" L x 2.000" W (60.96mm x 50.80mm) | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.99000 | $16.99 |
| 100 | $16.49000 | $1,649.00 |
| 200 | $15.99000 | $3,198.00 |











