Connector to SIP DB9 10 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-DB9-M-R-BB

DigiKey Part Number
3132-ST-DB9-M-R-BB-ND
Manufacturer
Manufacturer Product Number
ST-DB9-M-R-BB
Description
DB9 Male Breadboard Breakout
Customer Reference
Detailed Description
Connector to SIP DB9 10 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Proto Board Type
Connector to SIP
Package Accepted
DB9
Number of Positions
10
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.54" L x 1.25" W (39.12mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$9.99000$9.99
50$9.49000$474.50
100$8.99000$899.00