Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63SGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3780-2-ND - Tape & Reel (TR) 1189-3780-1-ND - Cut Tape (CT) 1189-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SGV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.62700 | $6.27 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.42740 | $42.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.36124 | $180.62 |
| 1,000 | $0.33397 | $333.97 |
| 1,500 | $0.32021 | $480.31 |
| 2,500 | $0.30486 | $762.15 |
| 3,500 | $0.29585 | $1,035.47 |
| 5,000 | $0.28713 | $1,435.65 |
| 6,000 | $0.28299 | $1,697.94 |
| 12,000 | $0.26897 | $3,227.64 |
| 12,500 | $0.26822 | $3,352.75 |













