Automotive Aluminum Electrolytic Capacitors

Results: 13,188
Stocking Options
Environmental Options
Media
Marketplace Product
13,188Results
Applied FiltersRemove All

Showing
of 13,188
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
189,650
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.07020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
143,442
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.07657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
184,551
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.08605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
123,306
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.07645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
29 mA @ 120 Hz
49.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
24,296
In Stock
1 : $0.30000
Cut Tape (CT)
1,000 : $0.08896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
59,083
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.09539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
16 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
39 mA @ 120 Hz
66.3 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
41,558
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.09539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
50 mA @ 120 Hz
85 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
64,938
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.09439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
67.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
28,343
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.09439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
67.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
234,092
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.10011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
AEC-Q200
Automotive
12 mA @ 120 Hz
20.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
101,993
In Stock
1 : $0.37000
Cut Tape (CT)
900 : $0.11219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
56,269
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.11938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
31,808
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.11938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
63.75 mA @ 120 Hz
85 mA @ 100 kHz
1.52 Ohms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
99,038
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.09714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
53,313
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.13293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
50,785
In Stock
1 : $0.44000
Cut Tape (CT)
900 : $0.13702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
63 mA @ 120 Hz
107.1 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
42,492
In Stock
1 : $0.44000
Cut Tape (CT)
900 : $0.15148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
132 mA @ 120 Hz
224.4 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
42,352
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.13769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
123.8 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
20,470
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.13769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
19,144
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.13769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
18,630
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.13769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
8,012
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.13769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UCM & ZS Series
UCM1E221MCL1GS
CAP ALUM 220UF 20% 25V SMD
Nichicon
15,213
In Stock
1 : $0.46000
Cut Tape (CT)
900 : $0.14540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT,UD Series
UUD1C470MCL1GS
CAP ALUM 47UF 20% 16V SMD
Nichicon
14,067
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.14195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
41,421
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.15737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
91 mA @ 120 Hz
154.7 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.244" (6.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 13,188

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.