Rubycon Aluminum Electrolytic Capacitors

Results: 12,290
Stocking Options
Environmental Options
Media
Exclude
12,290Results
Applied FiltersRemove All

Showing
of 12,290
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
YXJ Series 5x11
CAP ALUM 22UF 20% 50V RADIAL TH
Rubycon
32,587
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.05074
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
99 mA @ 120 Hz
180 mA @ 100 kHz
700 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 6.3x11
CAP ALUM 47UF 20% 50V RADIAL TH
Rubycon
47,384
In Stock
1 : $0.29000
Bulk
-
Bulk
Active
47 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
162.25 mA @ 120 Hz
295 mA @ 100 kHz
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 5x11
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
110,327
In Stock
1 : $0.30000
Bulk
-
Bulk
Active
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
-
1.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXJ Series 6.3x11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
55,954
In Stock
1 : $0.30000
Bulk
-
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
116,004
In Stock
1 : $0.31000
Bulk
-
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXG Series 6.30mm
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
345,661
In Stock
1 : $0.32000
Bulk
-
Bulk
Not For New Designs
220 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 6.30mm
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
88,833
In Stock
1 : $0.33000
Bulk
-
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
540 mA @ 100 kHz
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
38,985
In Stock
1 : $0.38000
Bulk
-
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
350 mA @ 120 Hz
700 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
71,818
In Stock
1 : $0.43000
Bulk
-
Bulk
Active
220 µF
±20%
35 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
472.5 mA @ 120 Hz
-
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
21,453
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.12861
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
519.75 mA @ 120 Hz
945 mA @ 100 kHz
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
1,048
In Stock
1 : $0.45000
Bulk
-
Bulk
Active
100 µF
±20%
50 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
362 mA @ 120 Hz
-
74 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series-8
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
100,996
In Stock
1 : $0.46000
Bulk
-
Bulk
Not For New Designs
2.2 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
AX Series
CAP ALUM 4.7UF 20% 400V RADIAL
Rubycon
63,238
In Stock
1 : $0.50000
Bulk
-
Bulk
Active
4.7 µF
±20%
400 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
LLE Series-8
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
23,751
In Stock
1 : $0.50000
Bulk
-
Bulk
Active
3.3 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
35TZV47M6.3X6.1
CAP ALUM 47UF 20% 35V SMD
Rubycon
10,956
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.14487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
80 mA @ 120 Hz
250 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
94,674
In Stock
1 : $0.51000
Bulk
-
Bulk
Active
1000 µF
±20%
10 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
798 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
16ZLJ470MTA8X11.5
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
15,878
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.15501
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
660 mA @ 120 Hz
1.2 A @ 100 kHz
75 mOhms
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
12,260
In Stock
1 : $0.53000
Bulk
-
Bulk
Active
100 µF
±20%
50 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
475 mA @ 120 Hz
950 mA @ 100 kHz
120 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 470UF 20% 25V RADIAL TH
Rubycon
95,886
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
470 µF
±20%
25 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
LLE Series 10
CAP ALUM 100UF 20% 63V RADIAL TH
Rubycon
5,421
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
100 µF
±20%
63 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
304.5 mA @ 120 Hz
725 mA @ 100 kHz
150 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
35TZV100M6.3X8
CAP ALUM 100UF 20% 35V SMD
Rubycon
59,605
In Stock
1 : $0.56000
Cut Tape (CT)
900 : $0.16431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 10x16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
10,018
In Stock
1 : $0.57000
Cut Tape (CT)
500 : $0.18332
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
1000 µF
±20%
16 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
907.5 mA @ 120 Hz
1.21 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
ZLH Series 10mm
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
27,360
In Stock
1 : $0.61000
Bulk
-
Bulk
Active
1000 µF
±20%
16 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.056 A @ 120 Hz
1.76 A @ 100 kHz
28 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 470UF 20% 35V RADIAL TH
Rubycon
53,662
In Stock
1 : $0.62000
Bulk
-
Bulk
Active
470 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
525 mA @ 120 Hz
630 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 330UF 20% 35V RADIAL TH
Rubycon
21,326
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.19940
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Showing
of 12,290

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.