
35TXV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2128-2-ND - Tape & Reel (TR) 1189-2128-1-ND - Cut Tape (CT) 1189-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.59000 | $5.90 |
| 50 | $0.46440 | $23.22 |
| 100 | $0.41740 | $41.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34688 | $173.44 |
| 1,000 | $0.32572 | $325.72 |
| 1,500 | $0.31223 | $468.35 |
| 2,500 | $0.29880 | $747.00 |
| 3,500 | $0.26124 | $914.34 |

