
PE-1008CD151JTT | |
|---|---|
DigiKey Part Number | 553-2004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1008CD151JTT |
Description | FIXED IND 150NH 580MA 160 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 580 mA 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 625MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |

