Ceramic Fixed Inductors

Results: 20,181
Manufacturer
Abracon LLCAllied Components InternationalBourns Inc.Cal-Chip Electronics, Inc.Central TechnologiesCoilcraftDelevanDelta Electronics/ComponentsEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsHammond Manufacturing
Series
-016008C0201CC0201DS0302CS0402CC0402CD0402CH0402CL0402CS0402DC0402HC
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CeramicDrum Core, WirewoundMultilayerThick FilmThin FilmToroidalWirewound
Inductance
0.1 nH0.2 nH0.3 nH300 pH400 pH0.4 nH450 pH0.5 nH500 pH0.6 nH670 pH0.7 nH
Tolerance
±0.05nH±0.1nH±0.2nH±0.3nH±0.5nH±1%±2%±3%±5%±10%±20%±30%-
Current Rating (Amps)
1 mA1.1 mA1.2 mA1.3 mA1.4 mA1.45 mA1.5 mA1.6 mA20 mA25 mA30 mA37.5 mA
Current - Saturation (Isat)
30mA40mA50mA85mA100mA130mA150mA170mA180mA185mA190mA200mA
Shielding
-ShieldedUnshielded
DC Resistance (DCR)
10mOhm Max11mOhm Max12mOhm Max15mOhm Max17mOhm17mOhm Max18mOhm18mOhm Max19mOhm Max20mOhm Max21mOhm Max22mOhm Max
Q @ Freq
4 @ 100MHz4 @ 25.2MHz4 @ 250MHz5 @ 100MHz5 @ 25.2MHz6 @ 100MHz6 @ 250MHz6 @ 300MHz6 @ 500MHz6 @ 50MHz6.5 @ 100MHz7 @ 100MHz
Frequency - Self Resonant
1.3kHz1.9kHz2.4kHz3.3kHz4.1kHz4.75kHz5kHz5.2kHz6.2kHz7.2kHz8kHz10kHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 145°C-55°C ~ 150°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 100°C-25°C ~ 105°C
Inductance Frequency - Test
100 kHz250 kHz252 kHz500 kHz796 kHz1 MHz2.5 MHz2.52 MHz7.9 MHz7.96 MHz10 MHz25 MHz
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead0201 (0603 Metric)0302 (0805 Metric)0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)0805 (2015 Metric)0806 (2016 Metric)01005 (0402 Metric)1008 (2520 Metric)1206 (3216 Metric)1210 (3225 Metric)
Supplier Device Package
02010201 (0603 Metric)030204020402 (1005 Metric)0402 (1006 Metric)06030603 (1608 Metric)0605 (1712 Metric)08050805 (2012 Metric)0806 (2016 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.019" L x 0.011" W (0.47mm x 0.28mm)0.021" L x 0.016" W (0.53mm x 0.40mm)0.023" L x 0.018" W (0.58mm x 0.46mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.034" L x 0.021" W (0.86mm x 0.53mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.020" W (1.00mm x 0.51mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.039" L x 0.023" W (1.00mm x 0.58mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.009" (0.22mm)0.009" (0.23mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.32mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.37mm)0.017" (0.43mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20,181Results
Applied FiltersRemove All

Showing
of 20,181
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Capacitor 0402(1005)
LRC0402CJ15NGV001T
FIXED IND 15NH 250MA 600MOHM SMD
Johanson Technology Inc.
455,569
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
15 nH
±5%
250 mA
-
Unshielded
600mOhm Max
8 @ 100MHz
3.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJ22NGV001T
FIXED IND 22NH 300MA 650MOHM SMD
Johanson Technology Inc.
224,403
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
22 nH
±5%
300 mA
-
Unshielded
650mOhm Max
10 @ 100MHz
2.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
SIMID 0603
B82496C3101J000
FIXED IND 100NH 200MA 1.8OHM SMD
EPCOS - TDK Electronics
42,352
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.12773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
100 nH
±5%
200 mA
-
Unshielded
1.8Ohm Max
14 @ 100MHz
1.8GHz
AEC-Q200
-55°C ~ 150°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
SIMID 0603
B82496C3120G000
FIXED IND 12NH 450MA 350MOHM SMD
EPCOS - TDK Electronics
45,980
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.16615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
12 nH
±2%
450 mA
-
Unshielded
350mOhm Max
14 @ 100MHz
5GHz
AEC-Q200
-55°C ~ 150°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
SIMID 0603
B82496C3181J000
FIXED IND 180NH 120MA 6 OHM SMD
EPCOS - TDK Electronics
15,625
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.16615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
180 nH
±5%
120 mA
-
Unshielded
6Ohm Max
4 @ 25.2MHz
1.4GHz
AEC-Q200
-55°C ~ 150°C
25.2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
B82498F3101J
B82498F3101J000
FIXED IND 100NH 450MA 280MOHM SM
EPCOS - TDK Electronics
16,159
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.22306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
100 nH
±5%
450 mA
-
Unshielded
280mOhm Max
55 @ 500MHz
1.35GHz
AEC-Q200
-55°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
B82498F3331J
B82498F3331J000
FIXED IND 330NH 220MA 1.5OHM SMD
EPCOS - TDK Electronics
8,729
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.22306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
330 nH
±5%
220 mA
-
Unshielded
1.5Ohm Max
45 @ 250MHz
800MHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
Capacitor 0402(1005)
LRC0402CS3N3GV001T
FIXED IND 3.3NH 300MA 190MOHM SM
Johanson Technology Inc.
1,735,912
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
300 mA
-
Unshielded
190mOhm Max
8 @ 100MHz
8.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ33NGV001T
FIXED IND 33NH 200MA 1 OHM SMD
Johanson Technology Inc.
1,531,818
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
200 mA
-
Unshielded
1Ohm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ22NGV001T
FIXED IND 22NH 200MA 800MOHM SMD
Johanson Technology Inc.
1,454,970
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
22 nH
±5%
200 mA
-
Unshielded
800mOhm Max
8 @ 100MHz
2.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ10NGV001T
FIXED IND 10NH 250MA 450MOHM SMD
Johanson Technology Inc.
1,133,580
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
0201(0603)
LRC0201BS1N8GV001T
FIXED IND 1.8NH 300MA 220MOHM SM
Johanson Technology Inc.
929,896
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.8 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
4 @ 100MHz
10.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CJ27NGV001T
FIXED IND 27NH 200MA 900MOHM SMD
Johanson Technology Inc.
552,213
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
27 nH
±5%
200 mA
-
Unshielded
900mOhm Max
8 @ 100MHz
1.9GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
0201(0603)
LRC0201BS3N9GV001T
FIXED IND 3.9NH 300MA 450MOHM SM
Johanson Technology Inc.
547,763
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
450mOhm Max
4 @ 100MHz
6.8GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CJ12NGV001T
FIXED IND 12NH 250MA 500MOHM SMD
Johanson Technology Inc.
506,038
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
12 nH
±5%
250 mA
-
Unshielded
500mOhm Max
8 @ 100MHz
3.2GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJ12NGV001T
FIXED IND 12NH 300MA 500MOHM SMD
Johanson Technology Inc.
329,365
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
12 nH
±5%
300 mA
-
Unshielded
500mOhm Max
8 @ 100MHz
3.2GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0402(1005)
LRC0402CS1N0GV001T
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
324,079
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
300 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
15GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CS2N7GV001T
FIXED IND 2.7NH 300MA 170MOHM SM
Johanson Technology Inc.
294,470
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.3nH
300 mA
-
Unshielded
170mOhm Max
8 @ 100MHz
9.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJR22GV001T
FIXED IND 220NH 300MA 2.8OHM SMD
Johanson Technology Inc.
292,440
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
220 nH
±5%
300 mA
-
Unshielded
2.8Ohm Max
8 @ 50MHz
450MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0402(1005)
LRC0402CS3N9GV001T
FIXED IND 3.9NH 300MA 220MOHM SM
Johanson Technology Inc.
288,619
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ8N2GV001T
FIXED IND 8.2NH 250MA 400MOHM SM
Johanson Technology Inc.
287,250
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
8.2 nH
±5%
250 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJ15NGV001T
FIXED IND 15NH 300MA 550MOHM SMD
Johanson Technology Inc.
277,484
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
15 nH
±5%
300 mA
-
Unshielded
550mOhm Max
8 @ 100MHz
2.9GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0402(1005)
LRC0402CJ18NGV001T
FIXED IND 18NH 200MA 650MOHM SMD
Johanson Technology Inc.
243,280
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
18 nH
±5%
200 mA
-
Unshielded
650mOhm Max
8 @ 100MHz
2.9GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ6N8GV001T
FIXED IND 6.8NH 250MA 320MOHM SM
Johanson Technology Inc.
237,198
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
250 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJR15GV001T
FIXED IND 150NH 300MA 2.4OHM SMD
Johanson Technology Inc.
207,028
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
150 nH
±5%
300 mA
-
Unshielded
2.4Ohm Max
8 @ 50MHz
650MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Showing
of 20,181

Ceramic Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.