
228CKS035M | |
|---|---|
DigiKey Part Number | 228CKS035M-ND |
Manufacturer | |
Manufacturer Product Number | 228CKS035M |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 121mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 121mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.135 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.989 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.95000 | $9.50 |
| 50 | $0.75560 | $37.78 |
| 100 | $0.69540 | $69.54 |
| 500 | $0.59370 | $296.85 |
| 1,000 | $0.56224 | $562.24 |
| 2,500 | $0.52902 | $1,322.55 |
| 5,000 | $0.50899 | $2,544.95 |

