
108TTA050M | |
|---|---|
DigiKey Part Number | 1572-1065-ND |
Manufacturer | |
Manufacturer Product Number | 108TTA050M |
Description | CAP ALUM 1000UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 198.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 198.9mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5594 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.181" L (16.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.99660 | $99.83 |
| 100 | $1.84060 | $184.06 |
| 500 | $1.57250 | $786.25 |
| 1,000 | $1.56181 | $1,561.81 |
| 2,500 | $1.49547 | $3,738.68 |
| 5,000 | $1.42449 | $7,122.45 |

